
Surface mount PTC thermistor designed for general applications, featuring a 1.5A hold current and 3A trip current with a 1.5s trip time. This component operates within a temperature range of -40°C to 85°C and has a maximum DC voltage rating of 24V. It boasts a 100A maximum current rating and 1W power dissipation, with tin, matte contact plating. Approvals include UL and TUV, and it is lead-free and RoHS compliant.
Sign in to ask questions about the BEL 0ZCG0150BF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCG0150BF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Current Rating | 100A |
| Height | 1.55mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 1.5s |
| Trip Current | 3A |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0150BF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
