
The 0ZCG0160FF2C varistor is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 100A and a maximum voltage rating of 8V. The varistor is packaged in a 1812 case and is lead free. It is compliant with RoHS regulations and has UL and TUV approvals.
Sign in to ask questions about the BEL 0ZCG0160FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCG0160FF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 0.5s |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0160FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
