
Surface mount PTC thermistor for general applications, featuring a 2A hold current and 3.5A trip current with a 2s time to trip. This component offers a 100A maximum current rating and 8V maximum DC voltage rating, operating within a -40°C to 85°C temperature range. Built with tin, matte contact plating and a 1W power dissipation, it is AEC-Q200 qualified, lead-free, and RoHS compliant. Approvals include UL and TUV, with packaging in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCG0200FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 2s |
| Trip Current | 3.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0200FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
