
Surface mount PTC thermistor with a 2.6A hold current and 5A trip current, designed for overcurrent protection. Features a 16V DC maximum voltage rating and 1.3W power dissipation. Operates across a wide temperature range of -40°C to 85°C. Approved by UL and TUV, this lead-free component is supplied in 1812 (4532) case code packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCG0260BF2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 5s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0260BF2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
