
Surface mount PTC thermistor with a 1812 case code, designed for overcurrent protection. Features a 5A trip current and 3A hold current, with a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C. Tin, matte contact plating ensures reliable connections. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the BEL 0ZCG0300FF2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCG0300FF2B technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 4s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0300FF2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
