
Surface mount PTC resettable fuse featuring a 500mA hold current and 1A trip current. Rated for 16VDC maximum, this component offers a 100A maximum interrupt current and 600mW power dissipation. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C and is supplied in a 1210 (3225 metric) package on tape and reel. Lead-free and RoHS compliant, it boasts UL and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCH0050FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 100ms |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0050FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
