
Surface mount PTC thermistor with a 1210 case code (3225 metric). Features tin, matte contact plating and a hold current of 750mA. Designed for operation between -40°C and 85°C, this lead-free, RoHS compliant component offers a trip current of 1.5A with a time to trip of 100ms and a maximum current rating of 100A. Supplied in cut tape packaging.
BEL 0ZCH0075AF2E technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin, Matte |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 100ms |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0075AF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
