
Surface mount PTC resettable fuse with a 100mA hold current and 250mA trip current. Features a 60VDC maximum voltage rating and 10A maximum current rating. Dissipates 400mW with a resistance of 1.6 Ohms. Operates within a temperature range of -40°C to 85°C. Packaged in a 1206 SMD case with tin, matte contact plating, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCJ0010FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCJ0010FF2E technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Height | 850um |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 1s |
| Trip Current | 250mA |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0010FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
