
Surface mount PTC resettable fuse with a 48VDC voltage rating and 10A maximum current. Features a 120mA hold current and 390mA trip current, with a time to trip of 0.2 seconds. Encased in a 1206 (3216 metric) SMD package, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the BEL 0ZCJ0012FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCJ0012FF2E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 10A |
| Height | 850um |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 0.2s |
| Trip Current | 390mA |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0012FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
