
Surface mount PTC thermistor, 1206 case code (3216 metric), designed for general applications. Features a hold current of 250mA and a trip current of 500mA, with a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCJ0025AF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 80ms |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0025AF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
