
Surface mount PTC thermistor, 1206 package, featuring a hold current of 350mA and a trip current of 750mA. This component offers a maximum DC voltage rating of 30V and a maximum current rating of 40A, with a power dissipation of 600mW. Operating temperature range is -40°C to 85°C. Approvals include UL and TUV, and it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCJ0035AF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0035AF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
