
Surface mount PTC thermistor, 1206 case code (3216 metric), designed for overcurrent protection. Features a hold current of 350mA and a trip current of 750mA with a time to trip of 100ms. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 40A. This lead-free, RoHS compliant component is supplied in cut tape packaging.
BEL 0ZCJ0035FF2G technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0035FF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
