
Surface mount PTC thermistor with 24V voltage rating and 1A trip current. Features 100A maximum current rating, 500mA hold current, and 600mW power dissipation. Operates within a -40°C to 85°C temperature range. Housed in a 1206 (3216 metric) case with tin, matte contact plating. Approvals include UL and TUV, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the BEL 0ZCJ0050AF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCJ0050AF2E technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Current Rating | 100A |
| Height | 1.2mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0050AF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
