
Surface mount PTC thermistor, 1206 case code (3216 metric), designed for general applications. Features a hold current of 1A, trip current of 1.8A, and a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C, with a time to trip of 300ms. This component is lead-free, RoHS compliant, and rated AEC-Q200. Packaged in cut tape for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCJ0100FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCJ0100FF2E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 300ms |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0100FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
