
Surface mount PTC thermistor for general applications. Features a 1206 (3216 metric) case code with tin, matte contact plating. Offers a hold current of 2A, trip current of 3.5A, and a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C, with a time to trip of 1.5 seconds. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCJ0200FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 1.5s |
| Trip Current | 3.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0200FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
