
Surface mount PTC thermistor, 0805 package, with a 15V voltage rating and 100mA hold current. Features a 100A maximum current rating and operates within a -40°C to 85°C temperature range. This lead-free, RoHS compliant component is supplied on cut tape.
Sign in to ask questions about the BEL 0ZCK0010FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCK0010FF2G technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCK |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCK0010FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
