
Surface mount PTC thermistor, 0805 case code (2012 metric), featuring tin, matte contact plating. Rated for 200mA hold current and 500mA trip current with a 20ms time to trip. Operates within a -40°C to 85°C temperature range, with a maximum DC voltage rating of 9V and a maximum current rating of 100A. This lead-free, RoHS compliant component boasts 500mW power dissipation and AEC-Q200 ratings, with UL and TUV approvals.
Sign in to ask questions about the BEL 0ZCK0020FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCK0020FF2G technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 9V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCK |
| Time to Trip | 20ms |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCK0020FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
