Sign in to ask questions about the BEL 0ZCK0050AF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCK0050AF2E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 2.3 |
| Package Width | 1.5 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0ZCK0050AF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.