
Surface mount PTC thermistor, 0805 package, featuring a 6V voltage rating and 500mA hold current. Designed for general applications, this component offers a 1A trip current and a 100ms time to trip. It operates within a temperature range of -40°C to 85°C, with a maximum current rating of 100A. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
BEL 0ZCK0050FF2E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100A |
| Height | 1.25mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCK |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCK0050FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
