
Surface mount PTC thermistor with 0805 (2012 metric) case code. Features a hold current of 750mA and a trip current of 1.5A, with a time to trip of 200ms. Offers a maximum current rating of 40A and operates within a temperature range of -40°C to 85°C. This component is lead-free, RoHS compliant, and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCK0075FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCK |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCK0075FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
