
Surface mount PTC thermistor, 0805 package size, featuring a 1A hold current and a 1.95A trip current. This component offers a maximum current rating of 40A and operates within a temperature range of -40°C to 85°C. Contact plating is tin, matte, with a time to trip of 300ms. Packaged in cut tape and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCK0100FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Hold Current | 1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCK |
| Time to Trip | 300ms |
| Trip Current | 1.95A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCK0100FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
