
Surface mount PTC resettable fuse with a 50mA hold current and 150mA trip current. Features a 15VDC maximum voltage rating and a 40A maximum interrupt current. Operates within a temperature range of -40°C to 85°C, with a time to trip of 100ms. Housed in a 0603 (1608 metric) SMD package, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCM0005FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCM |
| Time to Trip | 100ms |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCM0005FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
