The 0ZCM0008FA2G PTC resettable fuse from BEL features a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 15VDC and a maximum current rating of 40mA. The typical power dissipation is 0.5W. It is available in a surface mount 0603 package.
Checking distributor stock and pricing after the page loads.
BEL 0ZCM0008FA2G technical specifications.
| Hold Current | 0.08A |
| Trip Current | 0.2A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |