
Surface mountable resettable fuse with a 15V DC maximum voltage rating and 80mA hold current. Features a 200mA trip current and 40A maximum current rating, with a power dissipation of 500mW. Operates within a temperature range of -40°C to 85°C and is housed in a 0603 (1608 metric) package with tin, matte contact plating. UL and TUV approved, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCM0008FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCM0008FF2G technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 0ZCM |
| Time to Trip | 100ms |
| Trip Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCM0008FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
