
Surface mount PTC thermistor, 0603 package, featuring a 200mA hold current and 450mA trip current with a 100ms time to trip. This component offers a maximum DC voltage rating of 9V and a maximum current rating of 40A, with 500mW power dissipation. Operating temperature range spans -40°C to 85°C. Approvals include UL and TUV, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCM0020FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCM0020FF2G technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 9V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 0ZCM |
| Time to Trip | 100ms |
| Trip Current | 450mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCM0020FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
