The BEL 0ZRA0700FF1A is a radial leaded overcurrent protection device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 16V and a maximum current rating of 100A. The device is RoHS compliant and has a packaging of box. It is also approved by UL and TUV.
Sign in to ask questions about the BEL 0ZRA0700FF1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZRA0700FF1A technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 7A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Packaging | Box |
| Power Dissipation | 3W |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRA |
| Terminal Pitch | 5.1mm |
| Time to Trip | 8s |
| Trip Current | 11.9A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRA0700FF1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.