
This PTC resettable fuse is a 30V rated device with a maximum current rating of 40A. It has a radial leaded package and is compliant with RoHS standards. The device has a power dissipation of 700mW and can operate within a temperature range of -40°C to 85°C. It is approved by UL and TUV and has a hold current of 1.1A and a trip current of 2.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZRB0110FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 1.1A |
| Lead Diameter | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Series | 0ZRB |
| Terminal Pitch | 5.1mm |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRB0110FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.