Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZRB0800FF1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 8A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRB |
| Terminal Pitch | 10.2mm |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRB0800FF1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
