
The BEL 0ZRC0015FF2E is a PTC resettable fuse with a maximum current rating of 40A and a maximum voltage rating of 90V. It has a power dissipation of 700mW and is designed for through hole mounting. The fuse is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is approved by UL and TUV, and is packaged in tape and reel for easy surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZRC0015FF2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 7.4mm |
| Hold Current | 150mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Series | 0ZRC |
| Terminal Pitch | 5.1mm |
| Time to Trip | 3s |
| Trip Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRC0015FF2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.