
The 0ZRC0135FF1A is a radial leaded PTC resettable fuse with a maximum current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial package with a lead diameter of 0.81mm and a terminal pitch of 5.1mm. The fuse is compliant with AEC-Q200 ratings and is packaged in a box. It has a hold current of 1.35A and a trip current of 2.7A, with a time to trip of 9.6 seconds. The 0ZRC0135FF1A is also RoHS compliant and has approvals from UL and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZRC0135FF1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 1.35A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRC |
| Terminal Pitch | 5.1mm |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRC0135FF1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
