
The 0ZRC0160FF2B is a radial leaded PTC resettable fuse from BEL, designed for overcurrent protection. It has a maximum current rating of 40A and can operate within a temperature range of -40°C to 85°C. The fuse is packaged in a radial leaded configuration, suitable for through-hole mounting, and is compliant with UL and TUV approvals. It is also RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZRC0160FF2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 16.3mm |
| Hold Current | 1.6A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0ZRC |
| Terminal Pitch | 5.1mm |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRC0160FF2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.