
Radial leaded PTC thermistor for through-hole mounting. Features a 5.1mm terminal pitch and 0.51mm lead diameter with tin contact plating. Operates across a -40°C to 85°C temperature range, with a hold current of 50mA and a maximum current rating of 1.5A. Trip current is 120mA with a time to trip of 15 seconds. Approvals include UL and TUV, with AEC-Q200 ratings and RoHS compliance.
BEL 0ZRE0005FF1C technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 50mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRE |
| Terminal Pitch | 5.1mm |
| Time to Trip | 15s |
| Trip Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRE0005FF1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
