
The BEL 0ZRF0015FF1E is a radial leaded overcurrent protection device with a maximum current rating of 3A and a maximum operating temperature of 85°C. It is packaged in a radial leaded package and is compliant with RoHS regulations. The device is approved by UL and TUV and has a hold current of 150mA. It can withstand a trip current of 290mA and has a time to trip of 6.8 seconds. The device is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZRF0015FF1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 150mA |
| Lead Diameter | 0.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0ZRF |
| Terminal Pitch | 5mm |
| Time to Trip | 6.8s |
| Trip Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRF0015FF1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
