PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 120VDC/120VAC 2A 0.84W 10s 3Ohm Radial 7.9 X 3.8mm T/R
BEL 0ZRM0010FF2B technical specifications.
| Hold Current | 0.1A |
| Trip Current | 0.2A |
| Max Voltage Rating | 120VDC|120VAC |
| Max Current Rating | 2A |
| Maximum Initial Resistance | 5Ohm |
| Typical Power Dissipation | 0.84W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0ZRM0010FF2B to view detailed technical specifications.
No datasheet is available for this part.