The 0ZRM0020FF1E is a radial leaded overcurrent protector from BEL, approved to UL and TUV standards. It features a radial package with tin, matte contact plating and a through hole mount. The device has a maximum current rating of 2A and can operate between -40°C and 85°C. It is available in bulk packaging and is compliant with ROHS standards.
BEL 0ZRM0020FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 200mA |
| Lead Diameter | 0.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 0ZRM |
| Terminal Pitch | 5.1mm |
| Time to Trip | 9s |
| Trip Current | 400mA |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0ZRM0020FF1E to view detailed technical specifications.
No datasheet is available for this part.