The BEL 0ZRM0040FF1E is a radial leaded PTC resettable fuse with a maximum current rating of 3A and a maximum operating temperature of 85°C. It is approved by UL and TUV and features a tin, matte contact plating. The fuse has a hold current of 400mA and a trip current of 800mA, with a time to trip of 6.5 seconds. It is packaged in bulk and is compliant with ROHS standards.
BEL 0ZRM0040FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 400mA |
| Lead Diameter | 0.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 0ZRM |
| Terminal Pitch | 5.1mm |
| Time to Trip | 6.5s |
| Trip Current | 800mA |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0ZRM0040FF1E to view detailed technical specifications.
No datasheet is available for this part.