PTC Thermistor, 0.31ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
BEL 0ZRM0090FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 900mA |
| Lead Diameter | 0.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| Series | 0ZRM |
| Terminal Pitch | 5.1mm |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0ZRM0090FF1E to view detailed technical specifications.
No datasheet is available for this part.