PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VDC/120VAC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm T/R
BEL 0ZRM0110FF2C technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 120VDC|120VAC |
| Max Current Rating | 8A |
| Maximum Initial Resistance | 0.28Ohm |
| Typical Power Dissipation | 2.28W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0ZRM0110FF2C to view detailed technical specifications.
No datasheet is available for this part.