This single-contact panel mount features a brass contact material and grey insulation color. It has a maximum current rating of 10A and is designed for panel mounting. The component is not SVHC compliant but is compliant with RoHS regulations.
Sign in to ask questions about the BEL 105-0613-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 105-0613-001 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Current Rating | 10A |
| Insulation Color | Grey |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 105-0613-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.