Isolated DC-DC converter module, 35W output power, featuring four regulated outputs (5V, 15V, 15V, and a fourth unspecified output). Operates with a wide input voltage range from 60V to 150V, achieving 88% efficiency. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Packaged in a hybrid module with dimensions of 3 x 2.5 x 0.41 inches, designed for through-hole mounting. Operating temperature range spans from -40°C to 85°C.
BEL 110IMX35D05D15-8 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.5kV |
| Length | 3inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX35 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMX35D05D15-8 to view detailed technical specifications.
No datasheet is available for this part.