4-output, 35W DC-DC regulated power supply module featuring a hybrid topology. Delivers 5V at 1.4A, 15V at 600mA, and another 15V at 600mA, with a maximum output current of 1.4A. Operates efficiently at 88% with a wide input voltage range of 60V to 150V, nominal 110V. Includes UVLO, OVP, OCP, OTP, and SCP protection features and offers 2.5kV isolation. This board mount module, with dimensions 2.87" x 1.88" x 0.35", supports through-hole and screw mounting and is RoHS compliant.
BEL 110IMX35D05D15-8G technical specifications.
| Current - Output 1 | 1.4A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 600mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation Voltage | 2.5kV |
| Length | 2.87inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 32W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 110V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Melcher IMX35 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 1.88inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMX35D05D15-8G to view detailed technical specifications.
No datasheet is available for this part.