Board mount DC-DC converter with 2 isolated outputs, each delivering 15V at 240mA for a total of 7.2W output power. Features a wide input voltage range from 60V to 150V, with a nominal input of 110V. Achieves 84% efficiency and includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Designed for through-hole mounting, this hybrid module offers 2.5kV isolation voltage and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 240mA |
| Current - Output 2 | 240mA |
| Efficiency | 84% |
| Features | OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 2inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Power | 7.2W |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMX7 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1inch |
| RoHS | Compliant |
