This DC/DC converter from BEL has a 24V output and a maximum power dissipation of 40W. It is designed for through hole mount and operates within a temperature range of -10°C to 50°C. The converter has an efficiency of 82% and is available in a DIP package with a quantity of 5 units per package.
Sign in to ask questions about the BEL 12IMR40-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 12IMR40-24-2 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.9inch |
| Lead Free | Contains Lead |
| Length | 2.75inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | IMR40 |
| Voltage - Output 1 | 24V |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 12IMR40-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.