This SMA edge mount RF connector features a 50R impedance and operates over a frequency range of 0 to 18 GHz. The connector is constructed with a brass body, nickel plating, and gold contact plating. It is rated for a maximum operating temperature of 165°C and a minimum of -65°C. The connector is packaged in bulk quantities of 25 and is compliant with RoHS regulations.
Sign in to ask questions about the BEL 142-0711-816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0711-816 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0711-816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.