
General purpose power transformer featuring 4000Vrms isolation and 20VA power rating. Designed for 60Hz operation with dual primary and dual secondary windings. Offers 8 PC pin terminals for through-hole mounting, a maximum output current of 1.12A, and lead-free, RoHS compliant construction. Dimensions are 57.2mm length, 47.6mm width, and 41.3mm height.
BEL 14A-20-36 technical specifications.
| Frequency | 60Hz |
| Height | 41.3mm |
| Height - Seated (Max) | 41.3mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1.12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 47.6mm |
| RoHS | Compliant |
No datasheet is available for this part.