
Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole
BEL 14A-30-10 technical specifications.
| Height | 39.7mm |
| Height - Seated (Max) | 39.7mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 3A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 55.5mm |
| RoHS | Compliant |
No datasheet is available for this part.