
This dual power transformer features a maximum output current of 1.25A and dual primary and secondary windings. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer has a weight of 1.2lb and measures 39.7mm in height, 66.7mm in length, and 55.5mm in width. The package quantity is 20 units.
BEL 14A-30-515 technical specifications.
| Height | 39.7mm |
| Height - Seated (Max) | 39.7mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 55.5mm |
| RoHS | Compliant |
No datasheet is available for this part.