
This dual power transformer features a maximum output current of 4.4A and is designed for use at a frequency of 60Hz. It measures 76.2mm in length, 63.5mm in width, and 46mm in height, with a seated height of 46mm. The transformer is lead-free and compliant with RoHS regulations. It is available in a through-hole mount package type.
BEL 14A-56-12 technical specifications.
| Frequency | 60Hz |
| Height | 46mm |
| Height - Seated (Max) | 46mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 4.4A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.