Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
BEL 14A-56-16 technical specifications.
| Frequency | 60Hz |
| Height | 46mm |
| Height - Seated (Max) | 46mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 3.5A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.