General purpose power transformer featuring 56VA power rating and 4000Vrms isolation. Dual primary and dual secondary windings connect via 8 PC pin terminals for through-hole mounting. Operates at 60Hz with a maximum output current of 2.33A. Constructed with lead-free and RoHS compliant materials, this transformer measures 76.2mm in length, 63.5mm in width, and 46mm in height.
BEL 14A-56-24 technical specifications.
| Frequency | 60Hz |
| Height | 46mm |
| Height - Seated (Max) | 46mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 2.33A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | One-4-All™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 14A-56-24 to view detailed technical specifications.
No datasheet is available for this part.